THREE-IN-ONE LAB UNIT Scope Function generator and Power sup
Checking distributor stock and pricing after the page loads.
Velleman LAB2U technical specifications.
| Height | 6.75inch |
| Length | 16inch |
| Weight | 5.75lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.