
Dual-channel linear bench power supply with two independently adjustable 0–30 VDC/0–3 A outputs plus a fixed 5 VDC/3 A rail. Features constant-voltage/constant-current operation with current limiting, short‑circuit protection, series/parallel tracking switches, and four LCDs showing voltage and current for both adjustable channels. Front-panel IEC 1010 safety binding posts; fused AC input. Metal enclosure with active cooling. Dimensions 360 × 265 × 165 mm; approx. 7.14 kg.
Sign in to ask questions about the Velleman LABPS23023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Velleman LABPS23023 technical specifications.
| Adjustable outputs | 2 × 0–30 VDC, 0–3 A |
| Fixed output | 5 VDC, 3 A max |
| Operation modes | CV/CC with current limiting |
| Ripple voltage | ≤ 1mV |
| Series/parallel tracking | Yes (front-panel switches) |
| Short-circuit protection | Yes |
| Display | 4 × LCD (3-digit) |
| Input voltage | 220–240 (50/60 Hz); 230 V~, 50 Hz nominalVAC |
| Input current | 2.0A |
| Power consumption | 300W |
| Power factor | 0.78 |
| Fuse type | T 4 A, 250 V (slow-blow) |
| Output connectors | IEC 1010 safety binding posts |
| Operating temperature | 5 to 40°C |
| Relative humidity (max) | < 90% |
| Operating altitude | < 2000m |
| Dimensions | 360 × 265 × 165mm |
| Weight | 7.139kg |
| Material | Steel chassis; ABS/Aluminium/PP/PVC parts |
| EAN-13 | 5410329595258 |
| Ce (lvd) | 2014/35/EU |
| Ce (emc) | 2014/30/EU |
| RoHS | 2011/65/EU + (EU) 2015/863 (per EU DoC) |
| REACH | Communication per Article 33; see Velleman REACH info |
| WEEE | Applicable; separate collection symbol indicated |
Download the complete datasheet for Velleman LABPS23023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.