Sign in to ask questions about the Velleman SOL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Velleman SOL4 technical specifications.
| Package Length (mm) | 95 |
| Package Width (mm) | 66 |
| Package Height (mm) | 6 |
| Cage Code | B1654 |
| HTS Code | 8541406045 |
| Schedule B | 8541406030 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Velleman SOL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.