This ceramic chip capacitor features a capacitance of 9.1pF and a working voltage of 200VDC. It has a tolerance of 0.5pF and a dielectric of C0G. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It has a surface mount package with a maximum height of 0.9mm.
Venkel C0603HQN201-9R1DNP technical specifications.
| Capacitance | 9.1pF |
| Voltage | 200VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C0603HQN201-9R1DNP to view detailed technical specifications.
No datasheet is available for this part.