This ceramic capacitor features a capacitance of 9.1pF, a DC rated voltage of 250VDC, and a tolerance of 0.5pF. It has a dielectric of C0G and is constructed with a flat construction. The capacitor is available in a 0603 package, with a maximum height of 0.9mm. It is designed for surface mount applications and can operate within a temperature range of -55 to 125 degrees Celsius.
Venkel C0603HQN251-9R1DNP technical specifications.
| Capacitance | 9.1pF |
| Voltage | 250VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C0603HQN251-9R1DNP to view detailed technical specifications.
No datasheet is available for this part.