This 1206 surface mount ceramic chip capacitor has a capacitance of 0.01uF, a voltage rating of 50VDC, and a tolerance of 10%. It is constructed with a standard technology and has a dielectric of X7R. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic (MLCC) type with a pad termination style and a flat construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.78(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |