This ceramic chip capacitor has a capacitance of 0.01uF and a DC rated voltage of 2000VDC with a 10% tolerance. It is a multilayer ceramic capacitor with a 1825 package and surface mount construction. The operating temperature range is from -55 to 125 degrees Celsius. It has a wide terminal termination style and a flat construction with a maximum height of 3.25mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Wide Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.25(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |