This ceramic chip capacitor from Venkel features a capacitance of 0.0068uF, a working voltage of 100VDC, and a tolerance of 2%. It is constructed with a C0G dielectric and has a package type of 2221. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in a variety of electronic circuits and meets the requirements of standard technology.
Venkel C2221C0G101-682GNE technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2221 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.74(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C2221C0G101-682GNE to view detailed technical specifications.
No datasheet is available for this part.