This 0.033uF ceramic chip capacitor has a maximum operating voltage of 50VDC and a tolerance of 10%. It is constructed with a flat, multilayer ceramic (MLCC) design and features a pad termination style. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications in the 2221 package case style.
Venkel C2221X7R500-333KNU technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2221 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.74(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C2221X7R500-333KNU to view detailed technical specifications.
No datasheet is available for this part.