
Surface mount thick film chip resistor, 0201 case size, offering 110 Ohm resistance with a 1% tolerance. Features a rectangular package with two pad terminations, measuring 0.6mm in length, 0.3mm in depth, and 0.25mm in height. Operates up to 125°C with a maximum voltage rating of 25V and a temperature coefficient of ±200ppm/°C.
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0201 |
| Package Type | SMD |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.25 |
| Length Tolerance (mm) | ±0.05 |
| Depth Tolerance (mm) | ±0.02 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.32 |
| Number of Terminals | 2 |
| Resistance Value | 110Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | 3EQW4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |