Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200000ohm, 25V, 5% +/-Tol, -350,350ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.25 |
| Resistance | 1200000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |