Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VENKEL
CR0201-20W-5632FT
Datasheet
Venkel
CR0201-20W-5632FT
Active
CR0201-20W-5632FT
Passive Components
Resistors
Passive Components
Resistors
Fixed Resistors
CR0201-20W-5632FT
Resistance
56300
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Tolerance
1
Resistance
56300
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account