Surface mount thick film chip resistor, 0402 case size, 1K Ohm resistance with 1% tolerance. Features a rectangular package with two pad terminations, measuring 1mm in length, 0.5mm in depth, and 0.35mm in height. Operates up to a maximum of 155°C with a 50V voltage rating and ±100ppm/°C temperature coefficient.
Sign in to ask questions about the Venkel CR0402-16W-1001FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Venkel CR0402-16W-1001FT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Length Tolerance (mm) | ±0.05 |
| Depth Tolerance (mm) | ±0.02 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.52 |
| Number of Terminals | 2 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 3EQW4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel CR0402-16W-1001FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.