
Surface mount chip resistor, 0402 case size, featuring thick film technology for a 100K Ohm resistance value with 1% tolerance. This rectangular SMD component offers a 0.063W (1/16W) power rating and a ±100ppm/°C temperature coefficient. It has a maximum operating temperature of 155°C and a 50V maximum voltage rating, with two pad terminations for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Venkel CR0402-16W-1003FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Length Tolerance (mm) | ±0.05 |
| Depth Tolerance (mm) | ±0.02 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.52 |
| Number of Terminals | 2 |
| Resistance Value | 100KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 3EQW4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel CR0402-16W-1003FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.