
Surface mount thick film chip resistor, 0603 case size, featuring a 10K Ohm resistance value with a 5% tolerance. This rectangular SMD component has two pad terminations, a maximum power rating of 0.063W (1/16W), and a voltage rating of 75V. It operates within a temperature range up to 155°C and offers a temperature coefficient of ±200ppm/°C. Dimensions are 1.6mm length, 0.8mm depth, and 0.45mm height, with ±0.1mm tolerances for each.
Venkel CR0603-16W-103JT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.45 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 0.9 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | No |
| Cage Code | 3EQW4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel CR0603-16W-103JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.