Fixed Resistor, 0.05W, 4700000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Resistance | 4700000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |