Fixed Resistor, 0.05W, 52.3ohm, 25V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 52.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |