The FBC0805-400P is a multi-layer high current ferrite bead from Venkel. It has a maximum DC current rating of 3 and an impedance of 40. The bead is available in an 0805 case size and has a tolerance of 25%. It can operate at frequencies up to 100 MHz and has a maximum DC resistance of 0.02 ohms. The FBC0805-400P can be used in applications where high current and high frequency are required, and it can operate in temperatures ranging from -55 to 125 degrees Celsius.
Venkel FBC0805-400P technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 40Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.02Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel FBC0805-400P to view detailed technical specifications.
No datasheet is available for this part.