The FBS 0805-110E is a single-layer ferrite chip bead with an impedance of 11 ohms and a tolerance of 25%. It has a maximum DC current rating of 2 and a maximum DC resistance of 0.05 ohms. The bead is designed for operation at frequencies up to 100 MHz and has a case size of 0805. It can be used in applications where a compact, high-frequency inductor is required, and is suitable for use in temperatures ranging from -55 to 125 degrees Celsius.
Venkel FBS 0805-110E technical specifications.
| Maximum DC Current | 2A |
| Type | Single-Layer |
| Impedance | 11Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Venkel FBS 0805-110E to view detailed technical specifications.
No datasheet is available for this part.