Cap Kit 330pF to 100000pF 5% 25VDC to 50VDC C0G Surface Mount 0402/0603/0805/1206 100 X 24 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 330pF to 100000pF |
| Tolerance | 5% |
| Dielectric | C0G |
| Mounting | Surface Mount |
| Package/Case | 0402|0603|0805|1206 |
| Number of Capacitors | 100 X 24 |
| Associated Capacitor Family | C |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |