This 25-component ceramic multilayer capacitor kit from Venkel offers a range of capacitance values from 1 microfarad to 220 microfarads, with a tolerance of 10% or 20%. The capacitors feature a dielectric of X5R or X7R and are designed for surface mount applications. The kit includes capacitors in various package sizes, including 0201, 0402, 0603, 0805, 1206, and 1210. The capacitors are part of the C family and are suitable for use in a variety of applications, including development and prototyping. This kit is ideal for those who need a selection of ceramic multilayer capacitors for their projects.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 1uF to 220uF |
| Tolerance | 10%|20% |
| Dielectric | X5R|X7R |
| Mounting | Surface Mount |
| Package/Case | 0201|0402|0603|0805|1206|1210 |
| Number of Capacitors | 25 X 9 |
| Associated Capacitor Family | C |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |