Fixed Resistor, 0.1W, 30000000ohm, 75V, 5% +/-Tol, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Venkel HMCR0805-10W-306JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 30000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.