Venkel LMCI01005-2N8ST technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 0.3nH |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 2 |
| Minimum Self Resonant Frequency | 7000MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel LMCI01005-2N8ST to view detailed technical specifications.
No datasheet is available for this part.