The Venkel LMCI0201-15NJT is a shielded ceramic RF chip inductor with a type of multi-layer technology. It features a core material of ceramic and a protection style of shielded. The inductance rating is 0.015uH with a tolerance of 5%. The inductor is tested at a frequency of 100M and has a maximum DC current of 0.16A and a maximum DC resistance of 0.85R. It has a minimum quality factor of 13 and a minimum self resonant frequency of 2600M. The inductor is packaged in a 0201 case size with a product length of 0.63, height of 0.33, and product depth of 0.33. It operates within a temperature range of -55 to 125 degrees Celsius.
Venkel LMCI0201-15NJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 0.85Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.