This 0.033uH shielded ceramic RF chip inductor features a 10% tolerance and a minimum quality factor of 8. It has a maximum DC current of 0.2 and a maximum DC resistance of 0.8. The inductor is designed for surface mount applications and has a case size of 0402. It operates over a temperature range of -55°C to 125°C.
Venkel LMCI1005-33NKB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel LMCI1005-33NKB to view detailed technical specifications.
No datasheet is available for this part.