The LMCI1005-3N6ST is a shielded RF chip inductor from Venkel with a ceramic core material and multi-layer technology. It features a minimum inductance of 0.0036uH and a tolerance of 0.3nH, with a maximum DC current of 0.3A and a maximum DC resistance of 0.2R. The inductor has a minimum quality factor of 8 and a minimum self-resonant frequency of 4000MHz. It is available in a 0402 case size with a product length of 1.05mm, height of 0.55mm, and product depth of 0.55mm. The operating temperature range is from -55C to 125C.
Venkel LMCI1005-3N6ST technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.0036uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel LMCI1005-3N6ST to view detailed technical specifications.
No datasheet is available for this part.