The LMCI1005-R10KT is a shielded ceramic inductor with a 0.1uH inductance value and 10% tolerance. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 2.6 ohms. The inductor is designed for surface mount applications and has a case size of 0402. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |