The LMCI1608-15NJT is a shielded ceramic RF chip inductor with a core material of ceramic and a type of multi-layer technology. It has an inductance of 0.015uH with a tolerance of 5% and is tested at a frequency of 100M. The inductor has a maximum DC current of 0.3A and a maximum DC resistance of 0.5R. It also has a minimum quality factor of 12 and a minimum self-resonant frequency of 2300M. The inductor is available in a 0603 case size with a product length of 1.75 and a height and depth of 0.95. It operates over a temperature range of -55C to 125C.
Venkel LMCI1608-15NJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.