The LMCI1608-22NKT is a surface mount fixed inductor from Venkel with a ceramic core and shielded protection style. It has an inductance of 0.022uH and a tolerance of 10%. The inductor is rated for a maximum DC current of 0.3 and a maximum DC resistance of 0.6. It has a minimum quality factor of 12 and a minimum self resonant frequency of 2000MHz. The inductor is packaged in a 0603 case size with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Venkel LMCI1608-22NKT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel LMCI1608-22NKT to view detailed technical specifications.
No datasheet is available for this part.