The LMCI1608-R12KT is a shielded ceramic RF chip inductor with a 0.12uH inductance and 10% tolerance. It operates over a temperature range of -55°C to 125°C and has a maximum DC current of 0.2A. The inductor is constructed with a ceramic core material and has a minimum quality factor of 8 and a minimum self-resonant frequency of 600MHz. It is available in a 0603 case size with a product length of 1.75mm and a height and depth of 0.95mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |