Ind Chip 33nH 10% 100MHz 18 300mA Bulk
Venkel LMCI2012-F33NKB technical specifications.
| Type | RF |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 18 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel LMCI2012-F33NKB to view detailed technical specifications.
No datasheet is available for this part.