Inductor General Purpose Chip Shielded Multi-Layer 0.033uH 10% 100MHz 8Q-Factor Ferrite 0.2A 1Ohm DCR 0402 Bulk
Venkel MLF1005-33NKB technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1005-33NKB to view detailed technical specifications.
No datasheet is available for this part.