The MLF1608-1R2MT is a general purpose chip inductor with a shielded protection style and ferrite core material. It has a nominal inductance of 1.2uH with a tolerance of 20% and is tested at a frequency of 10M. The inductor is designed to operate within a temperature range of -40 to 85 degrees Celsius. It is available in a 0603 case size with a product length of 1.75mm, height of 1.4mm, and product depth of 0.95mm.
Venkel MLF1608-1R2MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1.4mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1608-1R2MT to view detailed technical specifications.
No datasheet is available for this part.