The MLF1608-2R2KT is a general purpose chip inductor with a shielded protection style and ferrite core material. It has an inductance of 2.2uH with a 10% tolerance and is tested at 10M frequency. The maximum DC current is 0.015A and the maximum DC resistance is 1.55 ohms. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 45M. It is available in a 0603 case size with a product length of 1.75mm, height of 1.4mm, and product depth of 0.95mm. The operating temperature range is from -40 to 85 degrees Celsius.
Venkel MLF1608-2R2KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1.4mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1608-2R2KT to view detailed technical specifications.
No datasheet is available for this part.