The MLF1608-3R9KT is a general purpose chip inductor with a shielded protection style and ferrite core material. It has an inductance of 3.9uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 0603. The MLF1608-3R9KT operates over a temperature range of -40 to 85 degrees Celsius.
Venkel MLF1608-3R9KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1.4mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1608-3R9KT to view detailed technical specifications.
No datasheet is available for this part.