This is a general purpose chip inductor with a 4.7uH inductance value and a 10% tolerance. It is constructed with a multi-layer technology and features a shielded protection style. The core material is ferrite and the inductance test frequency is 10M. The maximum DC current is 0.015A and the maximum DC resistance is 2.1 ohms. The minimum quality factor is 35 and the minimum self resonant frequency is 30M. It is available in a 0603 case size and has a product length of 1.75mm, a height of 1.4mm, and a product depth of 0.95mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1.4mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |