The MLF1608-R15KT is a general purpose chip inductor with a ferrite core and shielded protection style. It has a minimum quality factor of 15 and a minimum self resonant frequency of 180 MHz. The inductor's inductance is 0.15uH with a tolerance of 10%. It is designed for surface mount applications and has a case size of 0603. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Venkel MLF1608-R15KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1.4mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1608-R15KT to view detailed technical specifications.
No datasheet is available for this part.