The MLF1608-R39KT is a general purpose chip inductor with a ferrite core and shielded protection style. It has an inductance of 0.39uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 0603. The operating temperature range is from -40 to 85 degrees Celsius.
Venkel MLF1608-R39KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 110MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1.4mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1608-R39KT to view detailed technical specifications.
No datasheet is available for this part.