The MLF1608-R47KT is a shielded ferrite inductor from Venkel, featuring a 0603 case size and a product length of 1.75mm. It has an inductance of 0.47uH with a tolerance of 10% and is tested at a frequency of 25MHz. The inductor can handle a maximum DC current of 0.035A and has a maximum DC resistance of 1.35 ohms. It operates within a temperature range of -40 to 85 degrees Celsius.
Venkel MLF1608-R47KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1.4mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1608-R47KT to view detailed technical specifications.
No datasheet is available for this part.