The MLF1608-R47MT is a general purpose chip inductor with a shielded ferrite core. It has an inductance of 0.47uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -40°C to 85°C.
Venkel MLF1608-R47MT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1.4mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1608-R47MT to view detailed technical specifications.
No datasheet is available for this part.