The MLF1608-R56KT is a general purpose chip inductor from Venkel, featuring a shielded ferrite core and a 0603 case size. It has an inductance of 0.56uH with a tolerance of 10% and a minimum quality factor of 15. The inductor is designed to operate at a maximum DC current of 0.035A and a maximum DC resistance of 1.55 ohms. The MLF1608-R56KT has a minimum self resonant frequency of 95MHz and is suitable for surface mount applications. It has a product length of 1.75mm, a height of 1.4mm, and a product depth of 0.95mm. The operating temperature range is from -40 to 85 degrees Celsius.
Venkel MLF1608-R56KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 95MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1.4mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1608-R56KT to view detailed technical specifications.
No datasheet is available for this part.