The MLF1608-R68KT is a shielded ferrite inductor from Venkel, featuring a 0603 case size and a 0.68uH inductance value with a 10% tolerance. It has a maximum DC current rating of 35mA and a maximum DC resistance of 1.7 ohms. The inductor is designed for surface mount applications and has a minimum quality factor of 15 and a minimum self-resonant frequency of 85MHz. It operates over a temperature range of -40°C to 85°C.
Venkel MLF1608-R68KT technical specifications.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 1.4mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MLF1608-R68KT to view detailed technical specifications.
No datasheet is available for this part.