The MLF2012-180MT is a shielded ferrite inductor from Venkel, featuring a 0805 case size and a product length of 2.2mm. It has an inductance of 18uH with a tolerance of 20% and is tested at a frequency of 1M. The inductor can handle a maximum DC current of 0.005A and has a maximum DC resistance of 0.9R. It also has a minimum quality factor of 30 and a minimum self-resonant frequency of 18M. The inductor is designed for surface mount applications and has a height and product depth of 1.45mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |