The MLF2012-5R6MT is a surface mount fixed inductor from Venkel. It features a 5.6uH inductance value with a 20% tolerance and is designed for use at a 4Mhz test frequency. The inductor has a maximum DC current rating of 0.015A and a maximum DC resistance of 0.9 ohms. It also has a minimum quality factor of 45 and a minimum self resonant frequency of 32MHz. The inductor is shielded and has a ferrite core material. It is available in an 0805 case size with a product length of 2.2mm and a height and product depth of 1.45mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |