The MLF3216-8R2KT is a shielded ferrite inductor from Venkel. It has an inductance of 8.2uH with a tolerance of 10%. The inductor is designed for use in high-frequency applications, with a minimum self-resonant frequency of 26MHz. It has a maximum DC current rating of 25mA and a maximum DC resistance of 0.9 ohms. The inductor is shielded for improved electromagnetic interference (EMI) protection and is constructed with a ferrite core material. It is available in a 1206 case size and has a height of 1.4mm.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |