This shielded wirewound inductor from Venkel features a 100uH inductance value with a tolerance of 20%. It has a maximum DC current rating of 0.6A and a maximum DC resistance of 0.323 ohms. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. It is a surface mount component with a case size of 1008 and dimensions of 2.7mm in length, 1mm in height, and 2.2mm in depth.
Venkel MLPI2520E-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.323Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Venkel MLPI2520E-100MT to view detailed technical specifications.
No datasheet is available for this part.