The MRFI0402-13NJT is a 0402 wirewound ceramic inductor with an inductance of 0.013uH and a tolerance of 5%. It has a maximum DC current rating of 0.56A and a maximum DC resistance of 0.21R. The inductor is designed for surface mount applications and has a case size of 0402. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.013uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 3450MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |