The MRFI0402-15NKB is a 0.015uH inductor with a tolerance of 10% and a minimum quality factor of 26. It is designed for surface mount applications and operates over a temperature range of -40 to 125 degrees Celsius. The inductor has a maximum DC current of 0.56A and a maximum DC resistance of 0.172 ohms. It is constructed using wirewound technology and has a minimum self resonant frequency of 3280MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 0.172Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 3280MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |