The MRFI0402-16NGT is a 0.016uH wirewound ceramic inductor from Venkel. It features a tolerance of 2% and a maximum DC current of 0.56A. The inductor has a minimum quality factor of 24 and a minimum self resonant frequency of 3100MHz. It is designed for surface mount applications and has a case size of 0402. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 3100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |