The MRFI0402-19NGT is a 0.019uH wirewound ceramic RF chip inductor with a tolerance of 2%. It has a maximum DC current rating of 0.48 and a maximum DC resistance of 0.202. The inductor is designed for surface mount applications and has a case size of 0402. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.019uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.202Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 3040MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |